GEORGIN GN 21000 Series Repeater, Current, Voltage Input, Analogue Output
- RS-artikelnummer:
- 230-9468
- Tillv. art.nr:
- GN21000S
- Tillverkare / varumärke:
- GEORGIN
Antal (1 låda med 1 enhet)*
2 411,02 kr
(exkl. moms)
3 013,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 10 enhet(er) är redo att levereras
- Plus 9 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda |
|---|---|
| 1 + | 2 411,02 kr |
*vägledande pris
- RS-artikelnummer:
- 230-9468
- Tillv. art.nr:
- GN21000S
- Tillverkare / varumärke:
- GEORGIN
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
| Brand | GEORGIN | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Analogue | |
| Input Range | 0 → 5 V, 0 → 10 V, 0 → 20mA | |
| Series | GN 21000 | |
| Välj alla | ||
|---|---|---|
Brand GEORGIN | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Analogue | ||
Input Range 0 → 5 V, 0 → 10 V, 0 → 20mA | ||
Series GN 21000 | ||
- COO (Country of Origin):
- FR
The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Our industry-unique factory calibration method delivers exceptional response time and precision.
Function: Signal splitter - 1 Channel
Input (I): Active: 0/4 to 20mA (=35Ohm) 16V@20mA
Input (V): 0/2 to 10V, 0/1 to 5V (=100kOhm)
Output (I): Active: 0/4 to 20mA (=300Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
Power supply: 16.8V to 31.2Vdc
Input (I): Active: 0/4 to 20mA (=35Ohm) 16V@20mA
Input (V): 0/2 to 10V, 0/1 to 5V (=100kOhm)
Output (I): Active: 0/4 to 20mA (=300Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
Power supply: 16.8V to 31.2Vdc
relaterade länkar
- GEORGIN GC 52100 Series Power Supply Repeater Voltage Input, Analogue Output
- GEORGIN GN 25000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN GC 52500 Series Power Supply Repeater Analogue Output
- GEORGIN GB 64000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN GS 75000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN BPX Series Signal Converter RTD Voltage Input, Analogue Output
- GEORGIN BPX Series Signal Converter RTD Voltage Input ATEX
- GEORGIN GH 11000 Series Signal Conditioner Analogue Output