GEORGIN GC 52100 Series Power Supply Repeater, Current, Voltage Input, Analogue Output

Antal (1 låda med 1 enhet)*

1 788,08 kr

(exkl. moms)

2 235,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
1 +1 788,08 kr

*vägledande pris

RS-artikelnummer:
230-9464
Tillv. art.nr:
GC52100S
Tillverkare / varumärke:
GEORGIN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

GEORGIN

Input Signal Type

Current, Voltage

Output Signal Type

Analogue

Input Range

0 → 10 V, 0 → 20mA

Series

GC 52100

COO (Country of Origin):
FR
The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.

Our industry-unique factory calibration method delivers exceptional response time and precision.

Function: Transmitter power supply 2/3 wires - 1 Channel
Input (I): Active: 0/4 to 20mA (=25Ohm) 17V@20mA
Input (V): 0/2 to 10V (=100kOhm)
Output (I): Active: 0/4 to 20mA (=600Ohm@20mA)
Output (V): 0/2 to 10V (=2KOhm@10V)
Power supply: 16.8V to 31.2Vdc (1

relaterade länkar