GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output

Antal (1 låda med 1 enhet)*

7 879,09 kr

(exkl. moms)

9 848,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
1 +7 879,09 kr

*vägledande pris

RS-artikelnummer:
230-9432
Tillv. art.nr:
BPX000E-10-2D
Tillverkare / varumärke:
GEORGIN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

GEORGIN

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Analogue

Input Range

0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C

Series

BPX

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Programmable converter BPX
Universal input (TC, RTD, mA, mV,V, Potentiometer)
Output : 2 trips and 2 x4/20 mA
Power supply : 230 Vac
Mounting : Din rail

relaterade länkar