GEORGIN GB 64000 Series Isolation Amplifier, Current, Voltage Input, Analogue Output
- RS-artikelnummer:
- 230-9463
- Tillv. art.nr:
- GB64000S
- Tillverkare / varumärke:
- GEORGIN
Antal (1 låda med 1 enhet)*
2 422,56 kr
(exkl. moms)
3 028,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda |
|---|---|
| 1 + | 2 422,56 kr |
*vägledande pris
- RS-artikelnummer:
- 230-9463
- Tillv. art.nr:
- GB64000S
- Tillverkare / varumärke:
- GEORGIN
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
| Brand | GEORGIN | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Analogue | |
| Input Range | ±5 V, ±10 mA, ±10 V, ±20mA | |
| Series | GB 64000 | |
| Välj alla | ||
|---|---|---|
Brand GEORGIN | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Analogue | ||
Input Range ±5 V, ±10 mA, ±10 V, ±20mA | ||
Series GB 64000 | ||
- COO (Country of Origin):
- FR
The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Our industry-unique factory calibration method delivers exceptional response time and precision.
Function: Signal converter (V)(I) - 1 Channel
Input (I): Passive: 0/4 to 20mA, 0/2 to 10mA (=25Ohm)
Input (V): 0/2 to 10V, 0/1 to 5V (=1MOhm)
Output (I): Active: 0/4 to 20mA, 0/2 to 10mA (=600Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
Input (I): Passive: 0/4 to 20mA, 0/2 to 10mA (=25Ohm)
Input (V): 0/2 to 10V, 0/1 to 5V (=1MOhm)
Output (I): Active: 0/4 to 20mA, 0/2 to 10mA (=600Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
relaterade länkar
- GEORGIN GS 75000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN GN 25000 Series Isolation Amplifier Voltage Input, Analogue Output
- GEORGIN GN 21000 Series Repeater Voltage Input, Analogue Output
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Output, 8V dc Supply
- GEORGIN BPX Series Signal Converter RTD Voltage Input, Analogue Output
- GEORGIN GC 52100 Series Power Supply Repeater Voltage Input, Analogue Output
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply
- Phoenix Contact MINI MCR Series Isolation Amplifier Voltage Input Voltage Output, 24V dc Supply