Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner, Current Input, Current Output, ATEX
- RS-artikelnummer:
- 207-3351
- Tillv. art.nr:
- 2907705
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
4 222,77 kr
(exkl. moms)
5 278,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 222,77 kr |
*vägledande pris
- RS-artikelnummer:
- 207-3351
- Tillv. art.nr:
- 2907705
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Loop Powered Isolator | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20mA | |
| Output Range | 4 → 20mA | |
| Hazardous Area Certification | ATEX | |
| Series | MACX MCR-SL-I-I-HV-ILP-SP | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Loop Powered Isolator | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20mA | ||
Output Range 4 → 20mA | ||
Hazardous Area Certification ATEX | ||
Series MACX MCR-SL-I-I-HV-ILP-SP | ||
- COO (ursprungsland):
- DE
The Phoenix Contact Single-channel input loop-powered 2-way isolator with increased cut-off voltage and plug-in connection technology for the electrical isolation of analog signals.
Input signal = Output signal: 0(4) mA to 20 mA
Push-in connection technology
Push-in connection technology
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output, 19.2 → 30V dc
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal Conditioner ATEX