Phoenix Contact MACX MCR-EX-SL-SD-21-25-LFD-SP Series Signal Conditioner, Transistor Output, ATEX
- RS-artikelnummer:
- 207-3315
- Tillv. art.nr:
- 2905674
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 007,86 kr
(exkl. moms)
3 759,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 007,86 kr |
*vägledande pris
- RS-artikelnummer:
- 207-3315
- Tillv. art.nr:
- 2905674
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Solenoid Driver | |
| Output Signal Type | Transistor | |
| Input Range | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | MACX MCR-EX-SL-SD-21-25-LFD-SP | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Solenoid Driver | ||
Output Signal Type Transistor | ||
Input Range 24V dc | ||
Hazardous Area Certification ATEX | ||
Series MACX MCR-EX-SL-SD-21-25-LFD-SP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas.
logic Input
off-load voltage 21.1 V
current limitation at 25.1 mA
line fault transparency
error message Output
up to SIL 3 according toIEC 61508
Push-in connection
off-load voltage 21.1 V
current limitation at 25.1 mA
line fault transparency
error message Output
up to SIL 3 according toIEC 61508
Push-in connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-RPSSI-I Series Signal Conditioner Current Output, 19.2 → 30V dc
- Phoenix Contact MACX MCR-SL-NAM-2RO Series Signal Conditioner Switch Input ATEX
- Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-NAM-R Series Signal Conditioner Switch Input ATEX