Phoenix Contact MACX MCR-SL-2I-2I-HV-ILP Series Signal Conditioner, Current Input, Current Output, ATEX

Antal (1 enhet)*

6 073,41 kr

(exkl. moms)

7 591,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 073,41 kr

*vägledande pris

RS-artikelnummer:
207-3354
Tillv. art.nr:
2907706
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Hazardous Area Certification

ATEX

Series

MACX MCR-SL-2I-2I-HV-ILP

COO (Country of Origin):
DE
The Phoenix Contact two channel input loop powered 2-way isolator with increased cut-off voltage and plug-in connection technology for the electrical isolation and filtering of analog signals.

Degree of protection IP20
Ambient temperature -40 to 85°C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar