Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, <30.5V Supply, ATEX
- RS-artikelnummer:
- 122-9818
- Tillv. art.nr:
- 2905279
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 412,83 kr
(exkl. moms)
4 266,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 412,83 kr |
*vägledande pris
- RS-artikelnummer:
- 122-9818
- Tillv. art.nr:
- 2905279
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Loop Powered Isolator | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA, 4 → 20mA | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | <30.5V | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +85°C | |
| Series | MACX MCR | |
| Termination | Screw | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Loop Powered Isolator | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA, 4 → 20mA | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage <30.5V | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +85°C | ||
Series MACX MCR | ||
Termination Screw | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
MACX MCR Loop Powered Isolators
Phoenix Contact MACX MCR series loop powered isolators for the electrical isolation of analogue signals. Available as single or dual channel devices with active sensor technology and a supply voltage of 6 V dc to 30 V dc.
relaterade länkar
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR-SL-I-I-HV-ILP-SP Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX