Kubler Frequency / Current Converter
- RS-artikelnummer:
- 181-1100
- Tillv. art.nr:
- 8.FT.1D-1D
- Tillverkare / varumärke:
- Kübler
Antal (1 enhet)*
5 859,84 kr
(exkl. moms)
7 324,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 859,84 kr |
*vägledande pris
- RS-artikelnummer:
- 181-1100
- Tillv. art.nr:
- 8.FT.1D-1D
- Tillverkare / varumärke:
- Kübler
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
| Brand | Kübler | |
| Module Type | Frequency Divider | |
| Välj alla | ||
|---|---|---|
Brand Kübler | ||
Module Type Frequency Divider | ||
- COO (Country of Origin):
- DE
The frequency divider FT is intended for the error-free division of frequencies or pulses from conventional encoders, sensors or other incremental measuring systems. Four readily accessible DIL switches allow programming division ratios from 1:1 up to 1:4096 and the desired representation of the direction of rotation. A separately adjustable divider is available for the zero pulse. The module can be easily and conveniently mounted in a cabinet on a standard DIN rail
Level conversion from TTL / RS422 into HTL 10 ... 30 V DC and vice-versa.
Adjustable division ratio for error-free and division of the position given by encoder pulses with direction (A, B, 90°).
Limit frequency 300 kHz.
Separately adjustable divider for the zero pulse.
Push-pull outputs for direct PLC control.
Adjustable division ratio for error-free and division of the position given by encoder pulses with direction (A, B, 90°).
Limit frequency 300 kHz.
Separately adjustable divider for the zero pulse.
Push-pull outputs for direct PLC control.
relaterade länkar
- PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter Frequency Input
- PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter Frequency Input, Analogue
- PR Electronics 3225 Series Frequency / Current Converter Current Output
- PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter Frequency Input, Relay Output
- JM CONCEPT ULCOS 800 Series Frequency / Current Converter Current Relay Output, 22 →
- PR Electronics 3225 Series Frequency / Current Converter Digital Output
- Kubler Signal Conditioner RS-422 HTL TTL Output, 5 → 30V dc Supply
- Kubler Signal Conditioner HTL TTL Output, 18 → 30V dc Supply