PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter, Current, Frequency Input, Relay Output
- RS-artikelnummer:
- 236-3273
- Tillv. art.nr:
- 4225B
- Tillverkare / varumärke:
- PR Electronics
Antal (1 enhet)*
2 911,71 kr
(exkl. moms)
3 639,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 23 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 911,71 kr |
*vägledande pris
- RS-artikelnummer:
- 236-3273
- Tillv. art.nr:
- 4225B
- Tillverkare / varumärke:
- PR Electronics
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
| Brand | PR Electronics | |
| Module Type | Converter | |
| Input Signal Type | Current, Frequency | |
| Output Signal Type | Relay | |
| Series | Universal f/I-f/f converter | |
| Välj alla | ||
|---|---|---|
Brand PR Electronics | ||
Module Type Converter | ||
Input Signal Type Current, Frequency | ||
Output Signal Type Relay | ||
Series Universal f/I-f/f converter | ||
- COO (Country of Origin):
- DK
The PR Electronics universal f/I-f/f converter with 2 relay outputs is a front programmable device. It measures frequencies up to 100 kHz. It has universal power supply 21.6 to 253 VAC / 19.2 to 300 VDC and active and passive current output of ±23 mA / 23 mA. All terminals are over-voltage protected, polarity protected and short-circuit protected. Input is NAMUR, NPN, PNP, tacho, TTL & S0 and output is programmable bipolar mA / V, frequency or relay. Units can be mounted side by side, horizontally and vertically, without air gap on a standard DIN rail even at 60°C ambient temperature.
Programmable trigger levels -0.05 to 6.5 V
Programmable sensor supply 5 to 17 V
NAMUR sensor error detection
Accuracy < 0.06% / span
Temperature coefficient 0.006% / °C
Response time < 30 ms
2.3 kVAC, 3-port galvanic isolation
Programmable sensor supply 5 to 17 V
NAMUR sensor error detection
Accuracy < 0.06% / span
Temperature coefficient 0.006% / °C
Response time < 30 ms
2.3 kVAC, 3-port galvanic isolation
relaterade länkar
- PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter Frequency Input
- PR Electronics Universal f/I-f/f converter Series Frequency / Current Converter Frequency Input, Analogue
- PR Electronics 3225 Series Frequency / Current Converter Current Output
- PR Electronics 3225 Series Frequency / Current Converter Digital Output
- PR Electronics 5200 Series Universal Transmitter Current Relay Output, 19.2 → 28.8V
- PR Electronics 9100 Series Universal Converter Current 19.2 → 31.2V dc Supply
- PR Electronics 3100 Series Isolated Universal Converter Current 16.8 → 31.2V
- PR Electronics 4 Series Signal Conditioner Frequency Output 21.6 →