PR Electronics 3225 Series Frequency / Current Converter, Frequency Input, Digital Output

Antal (1 enhet)*

2 712,62 kr

(exkl. moms)

3 390,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 712,62 kr

*vägledande pris

RS-artikelnummer:
242-0545
Tillv. art.nr:
3225B
Tillverkare / varumärke:
PR Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PR Electronics

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Digital

Input Range

0.001-100000HzHz

Output Range

2A

Series

3225

Signal Conditioner Function

Converting

COO (Country of Origin):
DK
The PR Electronics Universal Frequency Converter units can be mounted side by side, horizontally and vertically, without air gap on a standard DIN rail, even at 70°C ambient temperature. All programming can be password protected. All terminals are over-voltage protected, polarity protected and short-circuit protected. The device is provided with field wiring terminals and shall be supplied from a power supply having double / reinforced. Insulation. a power switch should be easily accessible and close to the device. the power switch shall be marked as the disconnecting unit for the device.

2.5 kvac isolation
Power supply 16.8 vdc,31.2 vdc
Buffered voltage output 10 vdc
Measures frequencies up to 100 kHz

relaterade länkar