Phoenix Contact MACX MCR Series Temperature Transducer, RTD Input, Resistance Output, 24V dc Supply

Antal (1 enhet)*

5 082,15 kr

(exkl. moms)

6 352,69 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 082,15 kr

*vägledande pris

RS-artikelnummer:
483-948
Tillv. art.nr:
1291894
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Temperature Transducer

Input Signal Type

RTD

Output Signal Type

Resistance

Supply Voltage

24V dc

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact temperature measuring transducer is designed for precise and reliable temperature monitoring in hazardous environments. Offering superior performance, it operates as an Ex i-resistance isolator, ensuring intrinsically safe use with Pt 100 resistance thermometers and various resistance-type sensors. The transducer guarantees accurate signal transmission with 1:1 mapping from the Ex i input to the non-Ex i output, making it an essential component for various industrial applications. With its robust construction and compliance with stringent safety standards, this device excels in performance while ensuring safety in both standalone and group assembly installations. It is engineered with versatility in mind, equipped to handle multiple conductor technologies, which ensures compatibility across a range of systems.

Designed for intrinsically safe operation enhancing safety in hazardous environments
Offers 3 way isolation to prevent electrical interference
Facilitates simple integration with Pt 100 sensors for reliable temperature measurement
Integrated DIP switch configuration allows for easy sensor adjustments
Compact design fits seamlessly into control cabinets and standard rail systems
Rated insulation voltage of 375 V enhances durability and reliability
LED indicators provide real time status monitoring for immediate fault detection
Meets international standards for electromagnetic compatibility
Robust housing ensures protection against environmental factors

relaterade länkar