Phoenix Contact MACX MCR-SL-CAC-5-I Series Current Measuring Transducer, 24V dc Supply

Mängdrabatt möjlig

Antal (1 enhet)*

2 967,25 kr

(exkl. moms)

3 709,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 42 967,25 kr
5 - 112 878,18 kr
12 +2 791,82 kr

*vägledande pris

RS-artikelnummer:
801-6312
Distrelec artikelnummer:
176-89-694
Tillv. art.nr:
2810612
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Input Range

5A

Output Range

0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail

Series

MACX MCR-SL-CAC-5-I

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

COO (Country of Origin):
DE

Phoenix Contact Current Transformer, 0 to 5A Input Current, 24V DC Supply Voltage - MACX MCR-SL-CAC- 5-I - 2810612


Looking for a reliable way to reduce the current in your system? Choose this current transformer from Phoenix Contact. It turns input currents between 0 and 5A into an output current between 0 and 20mA to suit your setup's needs. You can easily configure the input and output using the DIP switches on the upper part of the housing.
For added safety, this device has built-in reverse polarity protection and a 35V suppressor diode to prevent electrical hazards from damaging your equipment. Its low power consumption of less than 0.9W means it's an energy-efficient option. You'll find current transformers like this one commonly used in grid stations and control rooms.

Features & Benefits


• Red and green LED indicators for ease of status monitoring
• M3-sized screw thread for simple and secure installation
• Small dimensions of 104 (H) x 22.5 (W) x 114.5mm (D) to maximise space in your setup
• IP20 rating means it's finger-safe and protected against objects larger than 12.5mm in size
• Broad operating temperature range between -20°C and +65°C for use in demanding conditions

relaterade länkar