Phoenix Contact MACX MCR Series Temperature Measuring Transducer, ATEX

Antal (1 enhet)*

3 744,27 kr

(exkl. moms)

4 680,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 744,27 kr

*vägledande pris

RS-artikelnummer:
189-2304
Tillv. art.nr:
1050192
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Input Range

0 → 50 kΩ, -200 → +850°C

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MACX MCR

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
Temperature transducer, converts signals from resistance temperature detectors and resistors into Analogue 0/4 - 20 mA signals. Freely programmable, screw connection, SIL, 3-way electrical isolation, standard configuration.

Input for standard temperature sensors (RTDs), resistance-type sensors, and potentiometers
Current output 0 mA ... 20 mA or 4 mA ... 20 mA
High level of accuracy over the entire measuring range
Configuration via software (Analogue-CONF or DTM)
3-way electrical isolation
High transmission accuracy
Status and error indicator
Power supply possible via DIN rail connector
Housing width of 12.5 mm
Screw or push-in connection available

relaterade länkar