Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, ATEX
- RS-artikelnummer:
- 189-2305
- Distrelec artikelnummer:
- 303-47-944
- Tillv. art.nr:
- 1050222
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 744,27 kr
(exkl. moms)
4 680,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 22 december 2025
- Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 744,27 kr |
*vägledande pris
- RS-artikelnummer:
- 189-2305
- Distrelec artikelnummer:
- 303-47-944
- Tillv. art.nr:
- 1050222
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD, Potentiometer | |
| Output Signal Type | Current | |
| Input Range | 0 → 50 kΩ, -200 → +850°C | |
| Output Range | 0 → 20 mA, 4 → 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MACX MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type RTD, Potentiometer | ||
Output Signal Type Current | ||
Input Range 0 → 50 kΩ, -200 → +850°C | ||
Output Range 0 → 20 mA, 4 → 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MACX MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, Temperature Transducer Type, DIN Rail Mounting - MACX MCR-EX-RTD-I - 1050222
When you need to process and convert info from temperature measuring devices in hazardous areas, this signal conditioner from Phoenix Contact has your back. You can use it to transmit data and commands from instruments in explosive atmospheres to machinery in non-hazardous zones using a safe, low-current signal no greater than 20mA.
The product's insulation protects you from surges or overvoltage up to a peak isolation value of 375V (per IEC/EN 61010-1 and IEC/EN 60079-11), so it's a trusty choice for keeping your workplace safe.
As it's suitable for Pt, Ni and Cu sensors with 2, 3 or 4 wires, you can rest assured this is a versatile option that works with various bits of kit for testing temperatures. What's more, as it accepts conductors anywhere between 0.2 and 2.5mm², you'll find it's a breeze to pair with AWG sizes 24 to 14.
The product's insulation protects you from surges or overvoltage up to a peak isolation value of 375V (per IEC/EN 61010-1 and IEC/EN 60079-11), so it's a trusty choice for keeping your workplace safe.
As it's suitable for Pt, Ni and Cu sensors with 2, 3 or 4 wires, you can rest assured this is a versatile option that works with various bits of kit for testing temperatures. What's more, as it accepts conductors anywhere between 0.2 and 2.5mm², you'll find it's a breeze to pair with AWG sizes 24 to 14.
Features & Benefits
• PA66 housing is flame-retardant, so helps minimise the spread of fire
• IP20 approval means you can trust it's touch-safe, so there's no risk of electric shocks
• Green and red LED indicators make diagnostics easy
• IP20 approval means you can trust it's touch-safe, so there's no risk of electric shocks
• Green and red LED indicators make diagnostics easy
relaterade länkar
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Input 24V dc Supply IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input
- Phoenix Contact MACX MCR Series Signal Conditioner Potentiometer Voltage Input 12
- Phoenix Contact MACX MCR-T-UI-UP-SP Series Signal Conditioner Potentiometer Voltage Input, Relay
- Phoenix Contact MACX MCR Series Signal Conditioner ATEX, IECEx
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Resistance ATEX