Lumel P20 Series Temperature Transducer, Current Input, Analogue Output, 20 → 65 V ac V, 20 → 85 V dc V
- RS-artikelnummer:
- 173-522
- Tillv. art.nr:
- P20 2260008
- Tillverkare / varumärke:
- Lumel
Antal (1 enhet)*
2 455,71 kr
(exkl. moms)
3 069,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 455,71 kr |
*vägledande pris
- RS-artikelnummer:
- 173-522
- Tillv. art.nr:
- P20 2260008
- Tillverkare / varumärke:
- Lumel
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
| Brand | Lumel | |
| Module Type | Temperature Transducer | |
| Input Signal Type | Current | |
| Output Signal Type | Analogue | |
| Input Range | -60 → 60V dc | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 20 → 65 V ac V, 20 → 85 V dc V | |
| Series | P20 | |
| Välj alla | ||
|---|---|---|
Brand Lumel | ||
Module Type Temperature Transducer | ||
Input Signal Type Current | ||
Output Signal Type Analogue | ||
Input Range -60 → 60V dc | ||
Output Range 4 → 20mA | ||
Supply Voltage 20 → 65 V ac V, 20 → 85 V dc V | ||
Series P20 | ||
- COO (ursprungsland):
- PL
The Lumel Transducer of Temperature and Standard Signals offers full galvanic isolation of the input, output and supply, ensuring safe and reliable signal transmission. It is ideal for matching analogue signals in automation systems. The device is fully configurable through the PD14 programmer, allowing for adjustments to the input type, measurement averaging time, and rescaling of the analogue output to suit specific characteristics.
Small dimensions
0.2 accuracy class
IP20 and IP40 protection rated
0.2 accuracy class
IP20 and IP40 protection rated
relaterade länkar
- Lumel P20 Series Temperature Transducer Analogue Output 20 → 85 V dc V
- Lumel P21Z Series Signal Transducer Current Output 20 → 60 V dc V
- Lumel P20H Series Signal Transducer Analogue Output 20 → 60 V dc V
- Lumel P30H Series Signal Transducer Voltage Input 85 → 253 V ac V, 85 → 300 V
- Temperature transducer
- Lumel RE62 DIN Rail PID Temperature Controller 1 Output Current, 20 → 60 V dc Supply Voltage
- Phoenix Contact MACX Series Temperature Transducer Current Output, 11 → 36V dc Supply
- Phoenix Contact MACX MCR Series Temperature Measuring Transducer, ATEX