Lumel P30H Series Signal Transducer, Current, Voltage Input, Analogue Output, 85 → 253 V ac V, 85 → 300 V

Antal (1 enhet)*

5 410,50 kr

(exkl. moms)

6 763,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 410,50 kr

*vägledande pris

RS-artikelnummer:
173-532
Tillv. art.nr:
P30H 1021200M0
Tillverkare / varumärke:
Lumel
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lumel

Module Type

Transducer

Input Signal Type

Current, Voltage

Output Signal Type

Analogue

Input Range

-4 → 1000V

Output Range

0/4 → 20mA

Supply Voltage

85 → 253 V ac V, 85 → 300 V dc V

Series

P30H

COO (ursprungsland):
PL
The Lumel Transducer of DC Circuits Parameters with Data Record and Ethernet is designed for measuring voltage, current, power, energy, and other parameters in DC circuits. It converts the measured values into an output signal based on individual characteristics. The device features one or two alarm relays with NO contacts, which operate in six different modes, offering flexible monitoring and control options. Additionally, the integration of Ethernet connectivity enables remote data recording and efficient communication in various industrial applications.

Interface RS-485 Modbus RTU
Interface Ethernet 10/100 BASE-T
Recording of input signals in internal memory
SD/SDHC support

relaterade länkar