Lumel P21Z Series Signal Transducer, AC Voltage Input, Current Output, 20 → 40 V ac V, 20 → 60 V dc V

Antal (1 enhet)*

2 830,80 kr

(exkl. moms)

3 538,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 830,80 kr

*vägledande pris

RS-artikelnummer:
173-525
Tillv. art.nr:
P21Z 52200E0
Tillverkare / varumärke:
Lumel
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lumel

Module Type

Signal Conditioner Transducer

Input Signal Type

AC Voltage

Output Signal Type

Current

Input Range

5A

Output Range

4 → 20mA

Supply Voltage

20 → 40 V ac V, 20 → 60 V dc V

Series

P21Z

COO (Country of Origin):
PL
The Lumel Programmable Transducer of AC Current, AC Voltage, and Frequency offers a standard DC current or DC voltage output signal, or alternatively, an RS-485 interface with Modbus protocol. It features fully programmable parameters via the PD14 programmer or the free e-Con software, allowing for adjustments to measurement averaging time, conversion characteristic, and preservation of the output signal during overflows. Additionally, it supports customization of RS-485 transmission parameters, making it a versatile solution for precise signal processing and communication in a range of applications.

Compact dimensions
0.2 accuracy class
IP20 and IP40 protection rated

relaterade länkar