onsemi 1200 V 77 A Diode Schottky 2-Pin TO-247 FFSH50120A

Mängdrabatt möjlig

Antal (1 enhet)*

229,60 kr

(exkl. moms)

287,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 271 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9229,60 kr
10 +197,79 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
178-4413
Tillv. art.nr:
FFSH50120A
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

77A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

400μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

1.7kA

Maximum Forward Voltage Vf

1.75V

Maximum Operating Temperature

175°C

Diameter

6.85 mm

Standards/Approvals

No

Length

15.87mm

Height

20.82mm

Width

4.82 mm

Automotive Standard

No

COO (Country of Origin):
CN

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 50 A, 1200 V, D1, TO-247-2L


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Max Junction Temperature 175 °C

Max Junction Temperature 175 °C

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery / No Forward Recovery

Applications

PFC

Industrial Power

Solar

EV Charger

UPS

Welding

relaterade länkar