Milwaukee Mycket tunt skivmaterial 55 mm Bi-metall 5
- RS-artikelnummer:
- 204-2233
- Tillv. art.nr:
- 4932340012
- Tillverkare / varumärke:
- Milwaukee
Antal (1 förpackning med 5 enheter)*
110,88 kr
(exkl. moms)
138,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 50 enhet(er) är redo att levereras
- Plus 65 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 22,176 kr | 110,88 kr |
*vägledande pris
- RS-artikelnummer:
- 204-2233
- Tillv. art.nr:
- 4932340012
- Tillverkare / varumärke:
- Milwaukee
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
| Varumärke | Milwaukee | |
| Produkttyp | Sticksågsblad | |
| Delning | 700μm | |
| Antal delar | 5 | |
| Materialklipp | Mycket tunt skivmaterial | |
| Bladlängd | 55mm | |
| Bladbredd | 2mm | |
| Bladmaterial | Bi-metall | |
| Serie | T 118 BF | |
| Standarder/godkännanden | RoHS | |
| Välj alla | ||
|---|---|---|
Varumärke Milwaukee | ||
Produkttyp Sticksågsblad | ||
Delning 700μm | ||
Antal delar 5 | ||
Materialklipp Mycket tunt skivmaterial | ||
Bladlängd 55mm | ||
Bladbredd 2mm | ||
Bladmaterial Bi-metall | ||
Serie T 118 BF | ||
Standarder/godkännanden RoHS | ||
- COO (ursprungsland):
- DE
Milwaukee Jigsaw Blade, 55mm Cutting Length, 0.7mm Tooth Pitch - 4932340012
This jigsaw blade is designed for precision in cutting thin sheet material. With a cutting length of 55mm, it features a slim profile ideal for detailed work. The blades 0.7mm tooth pitch allows for smooth and fine cuts, making it an essential tool for various applications in automated and mechanical industries.
Features & Benefits
• Engineered for high performance in cutting thin sheet material
• 55mm length optimised for professional precision cutting
• Low tooth pitch facilitates clean and refined edges
• Package contains five blades, ensuring ample supply for projects
• Can be used with cooling lubricants to further extend blade life
Applications
• Suited for cutting metals, plastics, and other thin materials
• Ideal for use in automation and electrical industries
• Perfect for detailed work in mechanical
• Recommended for professionals requiring precision in craftsmanship
How does the tooth pitch impact cutting efficiency?
The low 0.7mm tooth pitch allows for finer cuts, which reduces the risk of material chipping and enables the blade to navigate through intricate shapes effectively.
What materials can these blades be used on?
These blades are specifically designed for cutting very thin sheet materials, including metals and plastics, which require careful handling and precision.
How can I maximise the blade's lifespan?
Using bi-metal blades in conjunction with a suitable cooling lubricant can significantly increase the lifespan, offering twice the durability compared to non-bi-metal options.
What is the best approach for using these blades on thin materials?
Maintain a steady speed and minimal pressure while cutting to achieve clean edges and prevent the material from warping during the cutting process.
Can these blades be used for tasks other than metal cutting?
Yes, they are versatile enough for various applications, including working with plastics and other thin materials, making them suitable for multiple professional environments.
Relaterade länkar
- Milwaukee Mycket tunt skivmaterial 55 mm Bi-metall 5
- Milwaukee Mycket tunt skivmaterial 55 m Bi-metall 1
- Milwaukee Mycket tunt skivmaterial 66 mm Bi-metall 5
- Milwaukee Mycket tunt skivmaterial 75 mm Bi-metall 5
- Milwaukee, TPI 12 Mycket tunt skivmaterial 105 mm Bi-metall 5
- DeWALT, TPI 1.5 Metall 55 mm Bi-metall 5
- Milwaukee Hålsåg, Bi-metall
- Milwaukee Hålsåg, Bi-metall Bimetall