Milwaukee Mycket tunt skivmaterial 55 m Bi-metall 1

Antal (1 förpackning med 5 enheter)*

81,09 kr

(exkl. moms)

101,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 80 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +16,218 kr81,09 kr

*vägledande pris

RS-artikelnummer:
204-2230
Tillv. art.nr:
4932254063
Tillverkare / varumärke:
Milwaukee
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Milwaukee

Produkttyp

Sticksågsblad

Antal delar

1

Delning

1.2mm

Materialklipp

Mycket tunt skivmaterial

Bladlängd

55m

Bladbredd

1.2mm

Bladmaterial

Bi-metall

Standarder/godkännanden

No

Serie

T118A

COO (ursprungsland):
DE

Milwaukee Jigsaw Blade, 55mm Cutting Length, 1.2mm Tooth Pitch - 4932254063


This jigsaw blade is designed for precision cutting across a variety of materials, including metal, non-ferrous metals, and aluminium. With a cutting length of 55mm, this high-quality jigsaw blade offers superior performance. The use of bimetal construction ensures durability, making it ideal for professional applications.

Features & Benefits


• Constructed from durable steel for enhanced longevity

• Bimetal design doubles the blade's lifespan compared to standard options

• 1.2mm tooth pitch provides precision cuts for various usage

• Suitable for both metal and non-ferrous materials

Applications


• Used for cutting thin metal sheets

• Ideal for projects requiring non-ferrous metal cutting

• Suitable for intricate work with aluminium materials

• Effective for multiple materials in engineering and electrical fields

How does the bimetal construction improve the blade's performance?


The bimetal construction of the blade combines durability with flexibility, allowing it to withstand higher temperatures and reduce wear while cutting through tough materials. This means it delivers a more reliable performance, particularly when used with cooling lubricants.

What type of materials can this blade effectively cut?


This blade is designed to cut through a range of materials including metal, non-ferrous metals, and aluminium. The careful design allows for clean cuts even in thinner sheet materials.

What benefits can be expected from using a cooling lubricant with this blade?


Using a cooling lubricant can significantly increase the lifespan of the blade by reducing friction and heat during cutting. This results in cleaner cuts and less wear on the blade, making it a preferred choice for rigorous cutting tasks.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.