Milwaukee Mycket tunt skivmaterial 66 mm Bi-metall 5

Antal (1 förpackning med 5 enheter)*

115,47 kr

(exkl. moms)

144,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 95 enhet(er) är redo att levereras
  • Plus 55 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +23,094 kr115,47 kr

*vägledande pris

RS-artikelnummer:
204-2234
Tillv. art.nr:
4932345826
Tillverkare / varumärke:
Milwaukee
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Milwaukee

Produkttyp

Sticksågsblad

Antal delar

5

Delning

700μm

Materialklipp

Mycket tunt skivmaterial

Bladlängd

66mm

Bladtjocklek

1.2mm

Bladmaterial

Bi-metall

Serie

T118A

Standarder/godkännanden

RoHS

COO (ursprungsland):
DE

Milwaukee Jigsaw Blade, 66mm Cutting Length, 0.7mm Tooth Pitch - 4932345826


This jigsaw blade is designed specifically for cutting thin sheet materials, measuring 66mm in cutting length. The blade features a tooth pitch of 0.7mm, making it ideal for precision work in various industries. This product delivers enhanced cutting performance and is a vital tool for professionals in automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Bi-metal construction for extended blade life and durability

• 66mm cutting length suitable for fine detail work

• 0.7mm tooth pitch for smooth and clean cuts

• Optimal for use with cooling lubricants to enhance longevity

• Traditional design caters to a range of cutting tasks

Applications


• Used with equipment for precision cuts in thin metals

• Ideal for automotive and electrical panel fabrication

• Suitable for crafting intricate designs in sheet materials

• Used in repair and maintenance tasks for delicate components

• Used in educational and practical training setups

How do the bi-metal construction and cooling lubricant affect the blade's performance?


The bi-metal construction significantly increases the blade's lifespan compared to standard blades, making it ideal for extensive use. Additionally, incorporating a cooling lubricant when cutting can further enhance durability, allowing the blade to maintain its effectiveness over a longer period.

What methods can be employed to achieve cleaner cuts when using this blade?


To ensure cleaner cuts, it's advisable to operate at an appropriate speed and feed rate. The low tooth pitch also reduces the chances of material tearing, so maintaining a steady hand and guiding the material smoothly through the blade will yield the best results.

In what environments is this jigsaw blade most effective?


This blade excels in environments where fine, precise cuts are required, such as workshops, fabrication shops, and educational settings where professionals are trained in intricate cutting techniques. Its design makes it suitable for various lightweight materials which are commonly used in these industries.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.