WIKA RTD RTD Sensor, 6mm Dia, 3 Wire, M20, +250°C Max
- RS-artikelnummer:
- 269-1307
- Tillv. art.nr:
- 48727993
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
2 243,29 kr
(exkl. moms)
2 804,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 243,29 kr |
*vägledande pris
- RS-artikelnummer:
- 269-1307
- Tillv. art.nr:
- 48727993
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Series | TR10-B | |
| Process Connection | M20 | |
| Number Of Wires | 3 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Series TR10-B | ||
Process Connection M20 | ||
Number Of Wires 3 | ||
- COO (ursprungsland):
- DE
The WIKA RTD assembly for additional thermowell is used in machine building, plant and vessel construction. It has explosion-protected versions are available for many approval types.
For mounting in all standard thermowell designs
Replaceable spring loaded measuring insert
Replaceable spring loaded measuring insert
relaterade länkar
- WIKA RTD RTD Sensor 2 Wire +120°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 150mm Long G 1/2, +250°C Max
- WIKA RTD RTD Sensor 2 Wire +500°C Max
- WIKA RTD RTD Sensor 3 Wire +250°C Max
- WIKA RTD RTD Sensor 2 Wire +250°C Max
- WIKA RTD RTD Sensor 2 Wire, +85°C Max
- WIKA RTD RTD Sensor 50mm Long +200°C Max