WIKA RTD RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, M20, +150°C Max

Antal (1 enhet)*

2 695,62 kr

(exkl. moms)

3 369,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 695,62 kr

*vägledande pris

RS-artikelnummer:
268-9405
Tillv. art.nr:
48787586
Tillverkare / varumärke:
WIKA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WIKA

Sensor Type

RTD

Probe Length

75mm

Probe Diameter

6mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Series

TR34

Process Connection

M20

Number Of Wires

2

COO (ursprungsland):
DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. The instruments are intrinsically safe and suitable for use in hazardous areas. They can be used for pressures up to 140 bar with 3 mm sensor diameters and up to 270 bar with 6 mm sensor diameters, depending on the instrument version. All electrical components are protected against humidity and designed to withstand vibration.

It has application in machine building, plant and vessel construction
Sensor element with accuracy class A in accordance with IEC 60751

relaterade länkar