WIKA RTD RTD Sensor, 3mm Dia, 2 Wire, M20, +500°C Max

Antal (1 enhet)*

4 560,30 kr

(exkl. moms)

5 700,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 560,30 kr

*vägledande pris

RS-artikelnummer:
269-0083
Tillv. art.nr:
48803793
Tillverkare / varumärke:
WIKA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WIKA

Sensor Type

RTD

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+500°C

Series

TR10-A

Process Connection

M20

Number Of Wires

2

COO (ursprungsland):
ES
The WIKA RTD sensors is located in the tip of the measuring insert. The measuring inserts per DIN 43735 for resistance thermometers described here are designed for installation in a protective fitting. Operation without a thermowell is only advisable in special cases. The measuring insert is manufactured from bendable, mineral-insulated sheathed cable.

Made of mineral insulated sheathed cable
Functional safety SIL with model T32 temperature transmitter

relaterade länkar