WIKA RTD RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, +200°C Max
- RS-artikelnummer:
- 269-0062
- Tillv. art.nr:
- 48802134
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
784,91 kr
(exkl. moms)
981,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 784,91 kr |
*vägledande pris
- RS-artikelnummer:
- 269-0062
- Tillv. art.nr:
- 48802134
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Series | TF45 | |
| Number Of Wires | 2 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Series TF45 | ||
Number Of Wires 2 | ||
- COO (ursprungsland):
- DE
The WIKA Strap on temperature sensor is used for temperature measurement on pipe surfaces. The aluminium probe sleeve enables exceptional heat transfer from the pipeline to the thermometer. The use of a thermal compound is usually not required. In order to keep the influence of the ambient temperature as low as possible, measuring point has to be well insulated.
Easy mounting with quick mounting bracket
Good heat transfer through aluminium sleeve
Good heat transfer through aluminium sleeve
relaterade länkar
- WIKA RTD RTD Sensor 50mm Long F 0.3 +200°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.15 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max