WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, G 1/2, +150°C Max
- RS-artikelnummer:
- 269-0057
- Tillv. art.nr:
- 48801949
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
2 259,33 kr
(exkl. moms)
2 824,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 259,33 kr |
*vägledande pris
- RS-artikelnummer:
- 269-0057
- Tillv. art.nr:
- 48801949
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TR33 | |
| Process Connection | G 1/2 | |
| Number Of Wires | 2 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +150°C | ||
Series TR33 | ||
Process Connection G 1/2 | ||
Number Of Wires 2 | ||
- COO (ursprungsland):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. They can be used for pressures up to 140 bar with 3 mm protection tube diameters and up to 270 bar with 6 mm protection tube diameters, depending on the instrument version.
Very compact design, high vibration resistance and fast response time
Sensor element with accuracy class A per IEC 60751
Sensor element with accuracy class A per IEC 60751
relaterade länkar
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 400mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 50mm Long NPT 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 3 Wire +85°C Max