WIKA RTD RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, G1/4, +150°C Max

Subtotal (1 unit)*

3 964,92 kr

(exc. VAT)

4 956,15 kr

(inc. VAT)

Add to Basket
Select or type quantity
Tillfälligt slut
  • Leverans från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +3 964,92 kr

*price indicative

RS Stock No.:
268-9449
Mfr. Part No.:
48788440
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Sensor Type

RTD

Probe Length

75mm

Probe Diameter

6mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Series

TR33

Process Connection

G1/4

Number Of Wires

2

COO (Country of Origin):
DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. They can be used for pressures up to 140 bar with 3 mm protection tube diameters and up to 270 bar with 6 mm protection tube diameters, depending on the instrument version.

Very compact design, high vibration resistance and fast response time
Sensor element with accuracy class A per IEC 60751

Related links