WIKA RTD RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, NPT 1/2, +150°C Max
- RS-artikelnummer:
- 268-9482
- Tillv. art.nr:
- 48789655
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
1 891,44 kr
(exkl. moms)
2 364,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 891,44 kr |
*vägledande pris
- RS-artikelnummer:
- 268-9482
- Tillv. art.nr:
- 48789655
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Series | TR34 | |
| Process Connection | NPT 1/2 | |
| Number Of Wires | 2 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Series TR34 | ||
Process Connection NPT 1/2 | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- DE
The WIKA Resistance thermometers of these series are used as universal thermometers for the measurement of liquid and gaseous media. The instruments are intrinsically safe and suitable for use in hazardous areas. They can be used for pressures up to 140 bar with 3 mm sensor diameters and up to 270 bar with 6 mm sensor diameters, depending on the instrument version. All electrical components are protected against humidity and designed to withstand vibration.
It has application in machine building, plant and vessel construction
Sensor element with accuracy class A in accordance with IEC 60751
Sensor element with accuracy class A in accordance with IEC 60751
relaterade länkar
- WIKA RTD RTD Sensor 50mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 50mm Long G1/4, +150°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 75mm Long M20, +150°C Max
- WIKA RTD RTD Sensor 400mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 75mm Long G1/4, +150°C Max