TE Connectivity Rotary Switch Knob for use with Switch

Antal (1 förpackning med 25 enheter)*

2 515,97 kr

(exkl. moms)

3 144,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +2 515,97 kr100,639 kr

*vägledande pris

RS-artikelnummer:
504-499
Tillv. art.nr:
1-1437625-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Knob

For Use With

Switch

Knob Diameter

34.8mm

Colour

Black

For Shaft Diameter

6.35mm

COO (Country of Origin):
TW
The TE Connectivity Phenolic ribbed knob design offers a sophisticated yet durable solution for a variety of applications. Perfectly suited for switches, it combines functionality with an elegant aesthetic. Featuring a 6.35 mm [0.25 in] shaft and a diameter of 34.8 mm [1.37 in], this knob not only enhances the tactile experience but also provides a robust grip. Its construction from high-quality phenolic material ensures longevity, making it ideal for professional environments. With a classic black colour and a white square indicator for ease of identification, this product harmoniously blends style and effectiveness. The Alcoswitch PKX series signifies reliability and compliance with industry standards, evolving to meet various project needs.

Designed for maximum user comfort with a ribbed profile
High quality phenolic material for enhanced durability
Aesthetic black finish complements diverse applications
Integrated white square indicator improves visibility
Compact size ensures it fits seamlessly into various setups
Complies with multiple safety and environmental directives

relaterade länkar