RS PRO Steel Shelf Kit
- RS-artikelnummer:
- 349-9790
- Tillverkare / varumärke:
- RS PRO
Denna bild representerar endast produktgruppen
Antal (1 kit)*
2 470,78 kr
(exkl. moms)
3 088,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
- Dessutom levereras 2 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit | Per Kit |
|---|---|
| 1 + | 2 470,78 kr |
*vägledande pris
- RS-artikelnummer:
- 349-9790
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Type | Shelf | |
| Number of Shelves | 3 | |
| Material | Steel | |
| Width | 915mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Type Shelf | ||
Number of Shelves 3 | ||
Material Steel | ||
Width 915mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
RS PRO Storage Cabinet Shelf Kits
Welcome to a selection of RS PRO shelf kits compatible with the RS PRO 2 door steel lockable floor standing storage cabinet. A multi-configuration storage cupboard capable of being fitted with a range of internal shelves and dividers to create the desired number of storage compartments - RS Stock no: 349-9762.
To make optimum use of the RS PRO storage cabinet complete your ideal storage cabinet by choosing from our selection of compatible shelf and divider kits;
Shelf Pack Option
Shelves and Dividers Option 1
• 3 x full-width shelves
• 4 x full height dividers to slot into the full-width shelf
• 12 x shelf clips
• Fixings including 4 nuts and bolts
• 1 x Instructions for assembly
• RS Stock no: 349-9790
Shelves and Dividers Option 2
• 3 x full-width shelves
• 8 x full height dividers to slot into the full-width shelf
• 12 x shelf clips
• Fixings including 8 nuts and bolts
• 1 x Instructions for assembly
• RS Stock no: 349-9807
Shelves and Dividers Option 3
• 1 x central divider 3/ 4 height
• 1 x full-width shelf to go above the divider
• 1 x full height divider to slot into the full-width shelf
• 2 x half-width shelves
• 1 x half-width rail with
• 2 x coat hooks
• 12 x shelf clips Fixings including
• 4 x steel rivets and 6 nuts and bolts
• 1 x Instructions for assembly
• RS Stock no: 349-9784
Application
Industrial & Commercial
Workshops
Factories
Offices
Automotive
DIY
relaterade länkar
- RS PRO Steel Shelf Kit
- RS PRO Steel Shelf Kit, 457mm
- RS PRO Steel Wire Shelving Wire Shelf, 915mm
- RS PRO Steel Wire Shelving Shelf Post, 1880mm
- RS PRO Steel Grey Modular Shelving Shelf, 1000mm
- RS PRO Steel Wire Shelving Wire Shelf, 1220mm
- RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm
- RS PRO Yellow Steel No Hazardous Substance Cabinet Shelf 900mm x 460mm