RS PRO Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 1820 mm 915mm 505 mm
- RS-artikelnummer:
- 349-9762
- Tillverkare / varumärke:
- RS PRO
Denna bild representerar endast produktgruppen
Antal (1 kit)*
7 576,06 kr
(exkl. moms)
9 470,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 11 enhet(er) är redo att levereras
- Dessutom levereras 8 enhet(er) från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit | Per kit |
|---|---|
| 1 + | 7 576,06 kr |
*vägledande pris
- RS-artikelnummer:
- 349-9762
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Undertyp | Skåp | |
| Produkttyp | Förvaringsskåp | |
| Golvstående | Ja | |
| Antal dörrar | 2 | |
| Låsbar | Ja | |
| Material | Stål | |
| Höjd | 1820mm | |
| Bredd | 915mm | |
| Djup | 505mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Undertyp Skåp | ||
Produkttyp Förvaringsskåp | ||
Golvstående Ja | ||
Antal dörrar 2 | ||
Låsbar Ja | ||
Material Stål | ||
Höjd 1820mm | ||
Bredd 915mm | ||
Djup 505mm | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB
RS PRO Floor Standing Storage Cabinet
RS PRO is proud to introduce a floor standing storage cabinet that can be tailored to your specification for storing materials, tools, or personal items. We recognise that cabinet storage is very important and personalising cupboard space ensures you know where your tools or equipment are located. Our offer is sure to impress, giving you control on the design specs which can be adapted as and when you require.
Why would you need this storage cabinet?
• Increase storage space in any industrial & commercial application
• Important items are easily accessible and kept safe
• Improve health & safety protocols by keeping your area clean and tidy
What do you get
The storage cabinet works from our base product which is the RS PRO 2 door steel lockable floor standing storage cabinet. A multi-configuration storage cupboard capable of being fitted with a range of internal shelves and dividers to create the desired number of storage compartments.
You will receive;
• RS Stock no: 349-9762
• Double storage cupboard shell
• Lockable doors stiffened for strength and security
• Full-height door handle with magnetic a catch
• 3-point locking system, deadlock, and 2 keys
Note: Shelves and dividers kits are not supplied with this offer but can be purchased separately (please see below).
Features and Benefits
• Compact design
• Freestanding
• High-quality steel with an epoxy powder coated
• Cabinet that can be expanded according to your needs
• Dimensions: 1820 x 915 x 505 mm
• Supplied flat packed
Compatible Accessories Available Separately
To make optimum use of this cabinet complete your ideal storage cabinet by choosing from our selection of compatible shelf and divider kits;
Shelf Pack
3 x full-width shelf
12 x shelf clips
1 x Instructions for assembly
RS Stock no: 349-9778
Shelves and Dividers Option 1
3 x full-width shelves
4 x full height dividers to slot into the full-width shelf
12 x shelf clips
Fixings including 4 nuts and bolts
1 x Instructions for assembly
RS Stock no: 349-9790
Shelves and Dividers Option 2
3 x full-width shelves
8 x full height dividers to slot into the full-width shelf
12 x shelf clips
Fixings including 8 nuts and bolts
1 x Instructions for assembly
RS Stock no: 349-9807
Shelves and Dividers Option 3
1 x central divider ¾ height
1 x full-width shelf to go above the divider
1 x full height divider to slot into the full-width shelf
2 x half-width shelves
1 x half-width rail with
2 x coat hooks
12 x shelf clips Fixings including
4 x steel rivets and 6 nuts and bolts
1 x Instructions for assembly
RS Stock no: 349-9784
Application
Industrial & Commercial
Workshops
Factories
Offices
Automotive
DIY
Note
Shelves need to be ordered separately
Relaterade länkar
- RS PRO Skåp med 2 dörrar, Stål Låsbar Golvstående 1820 mm 915 mm 505 mm
- RS PRO Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 1820 mm 615 mm 505 mm
- RS PRO Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 1016 mm 915 mm 457 mm
- RS PRO Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 1830 mm 915 mm 457 mm
- RS PRO Hyllkit med 2 dörrar, Stål Låsbar Golvstående 915 mm 457 mm
- CAE Multimedia Connect Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående
- CAE Multimedia Connect Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 1995 mm
- Bott Förvaringsskåp med 2 dörrar, Stål Låsbar Golvstående 2000 mm 80 mm 525 mm