RS PRO Hyllkit med 2 dörrar, Stål Golvstående 1.83 m 915mm 457 mm

Denna bild representerar endast produktgruppen

Antal (1 kit)*

3 423,41 kr

(exkl. moms)

4 279,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Dessutom levereras 10 enhet(er) från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Kit
Per kit
1 +3 423,41 kr

*vägledande pris

RS-artikelnummer:
349-9807
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Undertyp

Hylla

Produkttyp

Hyllkit

Golvstående

Ja

Antal dörrar

2

Antal hyllplan

3

Material

Stål

Bredd

915mm

Standarder/godkännanden

No

Höjd

1.83m

Djup

457mm

RoHS-status: Undantagen

COO (ursprungsland):
GB

RS PRO Storage Cabinet Shelf Kits


Welcome to a selection of RS PRO shelf kits compatible with the RS PRO 2 door steel lockable floor standing storage cabinet. A multi-configuration storage cupboard capable of being fitted with a range of internal shelves and dividers to create the desired number of storage compartments - RS Stock no: 349-9762.;To make optimum use of the RS PRO storage cabinet complete your ideal storage cabinet by choosing from our selection of compatible shelf and divider kits;

Shelf Pack Option


• 3 x full-width shelf;• 12 x shelf clips;• 1 x Instructions for assembly;• RS Stock no: 349-9778

Shelves and Dividers Option 1


• 3 x full-width shelves;• 4 x full height dividers to slot into the full-width shelf;• 12 x shelf clips;• Fixings including 4 nuts and bolts;• 1 x Instructions for assembly;• RS Stock no: 349-9790

Shelves and Dividers Option 2


• 3 x full-width shelves;• 8 x full height dividers to slot into the full-width shelf;• 12 x shelf clips;• Fixings including 8 nuts and bolts;• 1 x Instructions for assembly;• RS Stock no: 349-9807

Shelves and Dividers Option 3


• 1 x central divider 3/ 4 height;• 1 x full-width shelf to go above the divider;• 1 x full height divider to slot into the full-width shelf;• 2 x half-width shelves;• 1 x half-width rail with;• 2 x coat hooks;• 12 x shelf clips Fixings including;• 4 x steel rivets and 6 nuts and bolts;• 1 x Instructions for assembly;• RS Stock no: 349-9784

Application


Industrial & Commercial;Workshops;Factories;Offices;Automotive;DIY

Relaterade länkar