RS PRO CR2477 Batterihållare Bladfjäder

Mängdrabatt möjlig

Antal (1 enhet)*

28,28 kr

(exkl. moms)

35,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 160 enhet(er) från den 20 april 2026
  • Dessutom levereras 73 enhet(er) från den 20 april 2026
  • Dessutom levereras 528 enhet(er) från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"

Enheter
Per enhet
1 - 2428,28 kr
25 - 4926,93 kr
50 +24,32 kr

*vägledande pris

RS-artikelnummer:
237-8283
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Batterihållare

Kompatibel batteristorlek

CR2477

Antal celler

1

Undertyp

Hållare

Typ av fäste

Kretskort

Kroppmaterial

Polybutylentereftalat

Termineringstyp

Bladfjäder

Diameter

24mm

Standarder/godkännanden

RoHS

Höjd

10.49mm

Serie

BH-32C

RS PRO CR2477 Battery Holder, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8283

    Relaterade länkar