StarTech.com, för användning med Nano Slot Devices

Antal (1 enhet)*

689,85 kr

(exkl. moms)

862,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +689,85 kr

*vägledande pris

RS-artikelnummer:
223-0914
Tillv. art.nr:
LTLOCKNANO
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

För användning med

Nano Slot Devices

COO (ursprungsland):
TW

Star Tech Combination Cable Lock


From Star Tech, this anti-theft cable lock has a combination lock for an easy and effective way to secure your laptop device. You can attach the combination lock and secure the robust cut-resistant cable so that a connected device is much more difficult to remove from an area.

The Startech Laptop cable lock gives you an easy and effective way to secure your notebook to a sturdy object and keep it safe from theft. It ensure that your laptop, computer, monitor, docking station or other electronic device will be anchored safely to your workspace in just a few simple steps with this keyless 4-digit combo lock with security cable. It effortlessly latches directly into a laptop or other device equipped with the industry standard Kensington nano security cable slot, providing dependable theft prevention in a wide range of retail, commercial, and institutional environments.

The combination lock features 10,000 combinations, and is tested up to 88lb of force. It also features a swivelling hinge that rotates to maintain access in tighter spaces.

COMPATIBILITY: Compatible with ultrathin devices, computers & notebooks such as HP EliteBooks, Chromebook 11 G6/14 G5, and certain Nano Slot compatible 2-in-1 tablets

Features and Benefits


• 10,000 combination lock for keyless security

• 2-meter vinyl coated steel cable

• Compatible with ultrathin devices like computers & notebooks such as HP elite books, Chromebook

• A reset procedure can be used if the combination is forgotten

Applications


When you need an accessible laptop in a public environment, it pays to secure it from theft or misuse. This combination cable lock can be used to secure a laptop device in a particular area, either to have it as an accessible unit for people hot-desking, or simply to make sure it remains secure while you leave it unattended. This cable lock is ideal for securing computing equipment in libraries, foyers and office buildings.

The length and flexibility of the cable ensures an element of versatility in how the device can be secured.

More Star Tech device security options


6.5ft/2m Anti-theft cut-resistant vinyl-coated steel security cable

Keyless 4-digit resettable code allows for 10,000 possible combinations

Swivelling hinge that rotates around the lock head to provide easy access in tight spaces

Compatible with ultrathin devices like computers & notebooks such as HP elite books, Chromebook

• 223-0914 is an anti-theft combination cable lock

• 221-7271 is a 3-in-1 universal anti-theft combination cable lock

• 221-7270 is a K-slot lock plate adapter

Why choose Star Tech?


Star Tech have been a trusted name for IT professionals for decades. They combine with RS Component’s excellent customer support to provide a comprehensive range of IT hardware solutions. From modern systems to specialist parts, Star Tech are the first choice of discerning customers.

Relaterade länkar