StarTech.com Lås för bärbar dator 2 m kabellås för bärbar dator, för användning med Noble Wedge Slot Devices

Antal (1 enhet)*

613,76 kr

(exkl. moms)

767,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 18 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +613,76 kr

*vägledande pris

RS-artikelnummer:
277-9804
Tillv. art.nr:
NBLWK-LAPTOP-LOCK
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

Typ av tillbehör

2 m kabellås för bärbar dator

Produkttyp

Lås för bärbar dator

För användning med

Noble Wedge Slot Devices

Standarder/godkännanden

No

Uppfyller ej RoHS

COO (ursprungsland):
TW

NBLWK-LAPTOP-LOCK laptop lock


The StarTech.com Laptop Cable Lock is compatible with Noble Wedge® slot, and it's designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 6.5ft (2m) cut-resistant cable with a PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, which prevents corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets, and many other devices that feature a Noble Wedge slot. Full-Motion Lock Design The diameter of the lock body is 0.4in (11.6mm), with an off-centre lock tip that enables a slim laptop (e.g., Ultrabook) to lay flat when the lock is attached. Additionally, the lock head features both pivot and ball joints, allowing the lock to pivot 90° and rotate a full 360°.

Flexible Installation The 6.5ft, 4.4mm cut-resistant steel cable can be routed through a grommet hole or wrapped around to the leg of a table. It is the ideal security lock for tradeshow/kiosk product exhibits, POS device protection, and office device security. Enhance the convenience and security of this product, using LTANCHOR or LTANCHORL (sold separately), to secure a device to a table or desk. The multitude of installation options ensures this lock will fit any application. The lock head features a spacer near the lock tip that protects the device from scuffing or denting the laptop's lock slot. The lock includes a set of two zinc alloy keys.

Features & Benefits


NOBLE WEDGE® LAPTOP LOCK: 6.5ft (2m) Anti-theft cut-resistant cable lock with PVC-coating for laptops; Zinc-alloy plated lock body; Compact design for ultra-slim notebooks; Includes hook-and-loop strap for storage

FULL-MOTION LOCK DESIGN: Lock features an off-centre lock tip to allow an Ultrabook or slim laptop to lay flat; Ball-joint enables 360° rotation and 90° pivot for added flexibility and reduced strain on the lock slot; The lock body diameter is 0.4in (11.6mm)

KEYED ANTI-THEFT LAPTOP LOCK: Laptop cable lock with cut-resistant steel cable (4.4mm thick) includes a set of zinc alloy keys; Quickly lock/unlock and never worry about combinations; Spacer near the lock tip prevents scuffing the laptop or device

WIDE COMPATIBILITY: Keyed lock is compatible with ultra-thin notebooks such as Dell XPS, Latitude, and Chromebooks; Computer locking cable is compatible with 2-in-1 laptops and other devices with Noble Wedge® slot

FLEXIBLE INSTALLATION: Route the long cable through a grommet hole or a table leg; Ideal security lock for tradeshows and product exhibits; Accessorize with anchor locks LTANCHOR & LTANCHORL (sold separately) to secure equipment to almost any flat surface

What’s in the package?


1 Laptop Security Lock

2 Keys

1 Hook-and-loop Strap

1 Quick-Start Guide

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.