StarTech.com Laptoplås Kabellås 2 m kabellås för bärbar dator, för användning med K-Slot-enheter

Antal (1 enhet)*

482,38 kr

(exkl. moms)

602,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 137 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +482,38 kr

*vägledande pris

RS-artikelnummer:
196-3855
Tillv. art.nr:
LTLOCKKEY
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

StarTech.com

Typ av tillbehör

2 m kabellås för bärbar dator

Produkttyp

Laptoplås Kabellås

För användning med

K-Slot-enheter

Standarder/godkännanden

No

COO (ursprungsland):
TW

StarTech.com K-Slot Cable Lock, 2m Cable Length, 4.4mm Cable Diameter - LTLOCKKEY


Choose this keyed cable lock from StarTech.com to protect your laptop from theft and tampering. It features a lock you simply insert into a laptop's K-Slot (Kensington lock slot) to hold it in place. This lock is attached to a flexible 2-metre cable you can wrap around a sturdy post to keep your equipment safe whether you're at work or in a public place.

Features and Benefits


Multiple applicationsVersatile K-slot supports use with a wide range of devices like your desktop, gaming console and tablet.

Superior durabilityThe lock is made from durable zinc-alloy material with excellent corrosion resistance, so it's long-lasting.

Simple operationYou only need to push the lock in to insert it, making it easy to use.

• Spare key for peace of mind• The lock's rubber end protects it from scratches • Cable joint turns 360° for easy connection in tight spaces• 4mm thick cable is cut-proof for anti-theft protection

FAQs


What's a Kensington lock slot?A Kensington lock slot, known as a K-slot, is a standard anti-theft protection in the form of a small rectangular opening on the side of most computer hardware devices.

What are the applications of this lock?


Users can use this in the office, on the go, or at their home office. Plenty of different environments will benefit from this locking system like schools, retail workplaces, and industrial environments.

What is a laptop cable lock?


A laptop security cable lock is a type of strong wire that deters thieves from stealing your laptop. Normally connected to an immovable object and your laptop so the cable can’t be removed easily along with the computer.

How to set up a laptop cable lock?


First find a secure object to loop the security cable lock around and slide the cable through the loop at the end to ’tie’ the cable in place. Then, put the slot in the Kensington slot on your laptop, turn the key left to lock. The cable is now set up to prevent theft.

What’s in the box?


• 1x Laptop Security Lock

• 2x Keys

• 1x Hook-and-Loop Strap

• 1x Quick-Start Guide

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.