RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle
- RS-artikelnummer:
- 205-2377
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
113,01 kr
(exkl. moms)
141,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 48 enhet(er) levereras från den 03 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 113,01 kr |
*vägledande pris
- RS-artikelnummer:
- 205-2377
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Actuation | Spring Return | |
| Series | RCAS | |
| IP Rating | IP65 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Black | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Actuation Spring Return | ||
Series RCAS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IN
RS PRO Selector Switches Head - 3 Position Return to Centre (Long Lever)
Introducing a range of selector switches from RS PRO. These robust selector switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with spring return switch actuation.
Where would you find them?
Selector switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.
Features and Benefits
- RCAS series selector switch head ø 22 mm
- Mounting collar included
- Colour: Black switch with position marking
- Bezel: Bright metal (ZAMAC)
- Cut-out Diameter: 22 mm
- Number of Positions: 3
- Switch Actuation: Spring Return
- Non-Illuminated
- Operating temperature: 25°C to +70°C
- Mechanical life more than 1 million uses
- IP65 rated
RS PRO Position Selector Switch Head Variants
- 2 Position Centre off / Spring Return from Right; RS stock no: 205-2369
- 3 Position Centre off / Spring Return from Left & Right; RS stock no: 205-2376
- 2 Position Centre off / Spring Return from Right (Long Handle); RS stock no: 205-2370
- 3 Position Centre off / Spring Return from Left & Right (Long Handle); RS stock no: 205-2377
Compatible Auxiliary Contact Blocks
Accessories Available Separately
RS PRO Mounting Collar; RS stock no: 205-2385
Applications
- Industrial control units
- Factories
- Power Plants
Why would you choose RS PRO?
RS PRO offers a wide range of selector switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO selector switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Approvals
UL & CSA Approved
Relaterade länkar
- RS PRO 3 Position Selector Switch Head Black Handle
- Eaton 3 Position Selector Switch Head Black Handle
- RS PRO 2 Position Selector Switch Head Black Handle
- Eaton 2 Position Selector Switch Head Black Handle
- BACO BACO Series 3 Position Selector Switch Head Black Handle
- Lovato Platinum Series 3 Position Selector Switch Head Black Handle
- BACO BACO Series 2 Position Selector Switch Head Black Handle
- Lovato Platinum Series 2 Position Selector Switch Head Black Handle