RS PRO Mounting Adapter for use with 22mm Push buttons, Key switches and selector switches
- RS-artikelnummer:
- 205-2385
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
77,73 kr
(exkl. moms)
97,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 56 enhet(er) från den 19 januari 2026
- Dessutom levereras 3 enhet(er) från den 19 januari 2026
- Dessutom levereras 120 enhet(er) från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 77,73 kr |
*vägledande pris
- RS-artikelnummer:
- 205-2385
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Mounting Collar | |
| For Use With | 22mm Push buttons, Key switches and selector switches | |
| Series | RAS | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Mounting Collar | ||
For Use With 22mm Push buttons, Key switches and selector switches | ||
Series RAS | ||
- COO (Country of Origin):
- IN
RS PRO Mounting Collar
From RS PRO a high-quality mounting collar used in conjunction with auxiliary contact blocks and 22 mm push button heads. This collar is a vital accessory to complete the union of push buttons and contact blocks rated at 10 A.
Features and Benefits
- Suitable for 22 mm pushbuttons, selector switches and key operated switches
- Material: Metal
- Colour: Silver
- Dimensions: H.29 mm x W. 40 mm x D.11 mm
- Weight: 0.026 kg
Compatible Products
- RS PRO RCAS, RB2 series push button heads
- RS PRO RAS series auxiliary contact blocks
Applications
- Industrial
- Factories
- Power Plants
Approvals
CSA Approved
relaterade länkar
- Schneider Electric Mounting Kit for use with Selector Switches and Illuminated Push Buttons, ZB5AZ022
- Schneider Electric Mounting Kit for use with Selector Switches and Illuminated Push Buttons, ZB5AZ026
- Schneider Electric Key Switch Selector Switch Head - 22mm Cutout Diameter
- Schneider Electric Mounting Kit for use with 8 x 27 mm Selector Switch and Illuminated Push Button, ZB5AZ024
- Siemens Pressure Plate for use with Key Operated Switch Twin Push Button, 3SU1900-0KC10-0AA0
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1NO) 22mm Cutout Diameter 2 Positions