RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Antal (1 enhet)*

103,60 kr

(exkl. moms)

129,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 69 enhet(er) från den 26 januari 2026
  • Dessutom levereras 20 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +103,60 kr

*vägledande pris

RS-artikelnummer:
205-2369
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

RCAS

IP Rating

IP65

COO (Country of Origin):
IN

RS PRO Selector Switches Head - 2 Position Return to Centre (Short Lever)


Introducing a range of selector switches from RS PRO. These robust selector switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with spring return switch actuation.

Where would you find them?


Selector switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.

Features and Benefits


  • RCAS series selector switch head ø 22 mm

  • Mounting collar included

  • Colour: Black switch with position marking

  • Bezel: Bright metal (ZAMAC)

  • Cut-out Diameter: 22 mm

  • Number of Positions: 2

  • Switch Actuation: Spring Return

  • Non-Illuminated

  • Operating temperature: 25°C to +70°C

  • Mechanical life more than 1 million uses

  • IP65 rated

RS PRO Position Selector Switch Head Variants


  • 2 Position Centre off / Spring Return from Right; RS stock no: 205-2369

  • 3 Position Centre off / Spring Return from Left & Right; RS stock no: 205-2376

  • 2 Position Centre off / Spring Return from Right (Long Handle); RS stock no: 205-2370

  • 3 Position Centre off / Spring Return from Left & Right (Long Handle); RS stock no: 205-2377

Compatible Auxiliary Contact Blocks



Accessories Available Separately


RS PRO Mounting Collar; RS stock no: 205-2385

Applications


  • Industrial control units

  • Factories

  • Power Plants

Why would you choose RS PRO?


RS PRO offers a wide range of selector switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO selector switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Approvals

UL & CSA Approved

relaterade länkar