3M Versaflo Charger for use with Dustmaster Powered Air Respirator
- RS-artikelnummer:
- 183-2791
- Tillv. art.nr:
- 003-00-38P
- Tillverkare / varumärke:
- 3M
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 183-2791
- Tillv. art.nr:
- 003-00-38P
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Type | Charger | |
| For Use With | Dustmaster Powered Air Respirator | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Type Charger | ||
For Use With Dustmaster Powered Air Respirator | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Dustmaster™ Powered Air Turbo Unit
The Dustmaster turbo unit is robust, compact, and industry proven in a wide range of diverse applications. Dustmaster is a simple and easy to use powered air turbo unit, which is both reliable and durable.
Provides protection against particulates, nuisance odours and welding fumes
Features an integral motor fan, rechargeable 8 hour battery and a long life particulate filter (optional high efficiency particulate and nuisance odour filters are also available)
Exceptionally easy to clean and maintain
When connected to a relevant 3M QRS headtop (available separately), it is particularly suitable for applications such as welding, grinding and woodworking as well as fibreglass and pharmaceutical industries
A fan draws in contaminated air and passes it through the filter to the wearer, avoiding the discomfort and fatigue caused by the effort of inhaling air through non-powered systems
Delivers 160 litres/minute of filtered air and will operate at full power for 8 hrs.
Supplied with motor, fan, P2 filter, battery pack, belt and instructions
Battery charger, headtop and hose must be ordered separately
Features an integral motor fan, rechargeable 8 hour battery and a long life particulate filter (optional high efficiency particulate and nuisance odour filters are also available)
Exceptionally easy to clean and maintain
When connected to a relevant 3M QRS headtop (available separately), it is particularly suitable for applications such as welding, grinding and woodworking as well as fibreglass and pharmaceutical industries
A fan draws in contaminated air and passes it through the filter to the wearer, avoiding the discomfort and fatigue caused by the effort of inhaling air through non-powered systems
Delivers 160 litres/minute of filtered air and will operate at full power for 8 hrs.
Supplied with motor, fan, P2 filter, battery pack, belt and instructions
Battery charger, headtop and hose must be ordered separately
Note
Standards
EN146(rev)
relaterade länkar
- 3M Versaflo Air Filter Unit for use with Dustmaster Powered Air Respirator
- 3M Versaflo Battery Charger for use with Jupiter Powered Air Respirator
- 3M Versaflo Visor for use with Powered Air Respirator
- 3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator Air
- 3M Versaflo TR-302E Series Air-Fed CE
- 3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed
- 3M Versaflo Powered Air Respirator Starter Kits for use with Respirator
- 3M Versaflo for use with 3M Adflo Powered Air Respirator