3M Versaflo Visor for use with Powered Air Respirator

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
411-7433
Tillv. art.nr:
049-00-56P
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Type

Visor

For Use With

Powered Air Respirator

RoHS-status: Inte relevant

HT-402 QRS Headtop


These headtops feature the new, innovative Quick Release Swivel (QRS) connection. It is extremely easy to attach and detach; in addition it swivels to avoid loops and kinks in the hose.

When connected to a powered or airfed belt unit, offers lung and face/eye protectionThe HT-402 has a polycarbonate visor which provides protection to EN166 2:B:3:9 (medium energy impact, chemical splash and molten metal)Features a one-piece head and face seal and a unique angled airduct which circulates air directly around the inside of the visor, aiding demistingLightweight, providing clear, all-round vision making them ideal for applications such as grinding, sanding, woodworking and work with glass fibreQRS hose available separately

Note

Any headtop, fitted with the QRS hose, can be connected to either the Dustmaster Turbo Unit stock no. 410-3822, Jupiter Turbo Unit stock no. 410-3850, Flowstream Airfed Regulator, Vortex Cooler or Vortemp Heater

Standards

EN12941 with the Jupiter Turbo Unit, EN146(rev) with the Dustmaster Air Filter Unit, EN1835 with the Flowstream, Vortex or Vortemp,

Relaterade länkar