3M 3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series Series Air-Fed, Powered Respirator,

Antal (1 enhet)*

14 445,73 kr

(exkl. moms)

18 057,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 33 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 1 enhet(er) från den 01 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +14 445,73 kr

*vägledande pris

RS-artikelnummer:
269-8202
Tillv. art.nr:
7100233765
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

3M Versaflo Powered Air Respirator System Ready to Use Kits TR-300+ Series

Respirator Product Type

Respirator Helmet

Head Cover Impact Protection

Yes

RoHS-status: Undantagen

COO (Country of Origin):
US

3M Air-Fed and Powered Respirator, Air-Fed, Respirator Helmet - 7100233765


This 3M powered Air Turbo is a belt-mounted air purifying device that, when combined with 3M approved headtops, offers power-assisted respiratory protection against particles and nuisance odours. With user-selectable flow rates, controlled airflow, and various filter options, this system ensures steady airflow and alerts for low battery charge or airflow. Suitable for a range of applications, the TR-300+ meets European standards for dust protection and spraying water and provides protection against particles, nuisance odours, and acid gases.

Features & Benefits


• Two user-selectable flow rates for customised comfort and protection
• Controlled airflow ensures a steady flow as battery discharges or filters load with particulates
• Display shows battery charge status, selected airflow, and filter loading status
• Audible and LED alarms for low battery charge or airflow issues
• Three filter options available for different levels of protection
• Lithium ion battery with LED indicator for charge status
• Three belt options for versatility in applications
• Suitable for use in decontamination showers (IP 53)

Applications


• Agriculture
• Chemical industry
• Construction and building renovation
• Demolition
• Food and beverage
• Medical and healthcare
• Metalworking
• Pharmaceutical manufacturing
• Pulp and paper processing
• Smelting and foundries
• Surface preparation
• Woodworking

Can it be used in asbestos removal?


No, it should not be used in asbestos removal.

Will it work in confined spaces with lack of ventilation?


It will not work in confined spaces lacking ventilation.

Is it suitable for immediate dangerous life or health risks?


No, this is not recommended for immediate dangerous life or health risks.

Can it be used when contaminant concentrations exceed occupational exposure limits?


No, it cannot be used when contaminant concentrations exceed occupational exposure limits.

Is it compatible with various accessories like belts, filters, and battery packs?


Yes, it is compatible with a range of accessories for added functionality.

relaterade länkar