RS PRO Channel Nut, M12, Nut Base Dimensions 12 x 15mm
- RS-artikelnummer:
- 176-6949
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 50 enheter)*
840,51 kr
(exkl. moms)
1 050,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 840,51 kr | 16,81 kr |
*vägledande pris
- RS-artikelnummer:
- 176-6949
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Thread Size | M12 | |
| Nut Base Dimensions | 12 x 15mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Nut Base Dimensions 12 x 15mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
RS PRO Wedge Nuts
Brought to you from RS PRO, a selection of wedge nuts made from zinc-plated material and available in the most popular thread sizes. Wedge nuts or V nuts are commonly used with metal decking systems or composite floor decking. During installation, they are placed into the channel to provide a secure fixing for threaded rods, or bolts.
How do they work?
Wedge nuts are inserted on the inside of the channel and are designed to move down as the threaded rod or bolts are tightened. Once in place, a wedge nut acts as a lock and channel support mechanism.
Also known as;
Features and Benefits
RS PRO Wedge Nuts Variants
Applications
Relaterade länkar
- RS PRO Channel Nut Nut Base Dimensions 8 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 12 x 12mm
- RS PRO Channel Nut Nut Base Dimensions 12 x 12mm
- RS PRO Channel Nut Nut Base Dimensions 12 x 12mm
- RS PRO Channel Nut Nut Base Dimensions 6 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 8 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 6 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 35 x 19mm, Steel