RS PRO Channel Nut, M6, Nut Base Dimensions 6 x 19mm

Antal (1 påse med 10 enheter)*

98,86 kr

(exkl. moms)

123,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 260 enhet(er) är redo att levereras
  • Dessutom levereras 280 enhet(er) från den 28 januari 2026
  • Dessutom levereras 900 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
10 +9,886 kr98,86 kr

*vägledande pris

RS-artikelnummer:
176-6941
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Thread Size

M6

Nut Base Dimensions

6 x 19mm

Spring Types

Short

COO (Country of Origin):
IN

RS PRO Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

Features and Benefits:


  • Commonly used for fitting brackets to channel/strut

  • Ideal fixing for drops of threaded rod

  • Materials: Steel, zinc plated, Stainless steel

  • Ideal for internal and external applications

  • Comes with a short spring

  • Thread sizes: M6 to M12

Applications:


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are also known as Zebedee Nuts, Back Nuts or Spring Channel Nuts and are available in the most common sizes from M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts. Once installed they form a strong union without the need for welding, making them ideal for use in a range of applications like:
  • Fabrication

  • Shelving

  • Lifting & Support Systems

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 1766941
Large Pack Size: 2646493

relaterade länkar