RS PRO Channel Nut, M10, Nut Base Dimensions 8 x 19mm

Antal (1 påse med 10 enheter)*

98,86 kr

(exkl. moms)

123,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 630 enhet(er) är redo att levereras
  • Plus 590 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 450 enhet(er) från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
10 +9,886 kr98,86 kr

*vägledande pris

RS-artikelnummer:
176-6936
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Thread Size

M10

Nut Base Dimensions

8 x 19mm

RoHS-status: Undantagen

COO (Country of Origin):
IN

RS PRO Plain Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These plain channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

How do they work?


Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.

How do you choose the right channel nuts?


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. Our plain channel nuts are available in the most common sizes, M6 to M12 and are made from zinc plated material. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.

Also known as;


  • Back Nuts

  • Features and Benefits


  • Commonly used for fitting brackets to channel/strut

  • Materials: Zinc plated

  • Ideal for internal and external applications

  • Thread sizes: M6 to M12

  • RS PRO Plain Channel Nut Variants


  • M6, 6 x 19 mm; RS stock no: 176-6942

  • M8, 6 x 19 mm; RS stock no: 176-6939

  • M10, 8 x 19 mm; RS stock no: 176-6936

  • M12, 8 x 19 mm; RS stock no: 176-6933

  • Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

  • Relaterade länkar