MEAN WELL Pure Sine Wave 3200W Power Inverter, 24V dc Input, 200/220/230/240V ac Output
- RS-artikelnummer:
- 149-753
- Tillv. art.nr:
- NTU-3200-224EU
- Tillverkare / varumärke:
- MEAN WELL
Antal (1 enhet)*
9 573,40 kr
(exkl. moms)
11 966,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 23 mars 2026
- Dessutom levereras 1 enhet(er) från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 573,40 kr |
*vägledande pris
- RS-artikelnummer:
- 149-753
- Tillv. art.nr:
- NTU-3200-224EU
- Tillverkare / varumärke:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Input Voltage | 24V dc | |
| Output Voltage | 200/220/230/240V ac | |
| Output Power Continuous | 3200W | |
| Output Power Intermittent | 4800W | |
| Output Power Waveform | Pure Sine Wave | |
| Välj alla | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V dc | ||
Output Voltage 200/220/230/240V ac | ||
Output Power Continuous 3200W | ||
Output Power Intermittent 4800W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The MEANWELL high reliable off-grid true sine wave DC-AC power inverter with built-in UPS function. It has a peak power of 4800W (10s) and 6400W (30 cycles), with an input voltage of 24Vdc and input current of 160A (typ.). The output voltage can be selected between 200/220/230/240Vac and frequency of 50/60Hz via a DIP switch.
True sine wave output for reliable power conversion
Built-in UPS function for uninterrupted power supply
Peak power capability for demanding applications
Wide input voltage range for versatile use
Selectable output voltage and frequency for flexibility
Built-in UPS function for uninterrupted power supply
Peak power capability for demanding applications
Wide input voltage range for versatile use
Selectable output voltage and frequency for flexibility
relaterade länkar
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 2.2kW DC AC Inverter 240V Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 2200W Power Inverter 200/220/230/240V ac Output