MEAN WELL Pure Sine Wave 1200W Power Inverter, 12V dc Input, 200/220/230/240V ac Output
- RS-artikelnummer:
- 149-595
- Tillv. art.nr:
- NTU-1200-212EU
- Tillverkare / varumärke:
- MEAN WELL
Antal (1 låda med 2 enheter)*
6 219,50 kr
(exkl. moms)
7 774,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 26 januari 2026
- Dessutom levereras 2 enhet(er) från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 6 219,50 kr | 3 109,75 kr |
*vägledande pris
- RS-artikelnummer:
- 149-595
- Tillv. art.nr:
- NTU-1200-212EU
- Tillverkare / varumärke:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Input Voltage | 12V dc | |
| Output Voltage | 200/220/230/240V ac | |
| Output Power Continuous | 1200W | |
| Output Power Waveform | Pure Sine Wave | |
| Välj alla | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 12V dc | ||
Output Voltage 200/220/230/240V ac | ||
Output Power Continuous 1200W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The MEANWELL 1200W highly reliable off-grid true sine wave DC-AC power inverter with built-in UPS function (AC bypass) features digital design with MCU control, streamlined control circuitry for quick environmental response and improved reliability, high-quality fan with low acoustic noise, 2000W peak power, adjustable AC output voltage and frequency, wide -25°C to +70°C operating temperature range, complete protection features, and more. Combined with batteries, it's suitable for residential, commercial, marine, automotive, mining, construction, and remote areas without utility power access, powering various devices like fans, TVs, radios, phone chargers, PCs/laptops, lighting, induction stoves, air conditioners, electronic tools, communication equipment, power distribution cabinets, outdoor camping gear, marine AC power, factory equipment, and more.
True sine wave output (THD<3%)
High surge power up to 2000W
Temperature-controlled cooling fan
Selectable AC output voltage and frequency by DIP switches
Wide operating temperature range from -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status
High surge power up to 2000W
Temperature-controlled cooling fan
Selectable AC output voltage and frequency by DIP switches
Wide operating temperature range from -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status
relaterade länkar
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 2200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output