MEAN WELL Pure Sine Wave 3200W Power Inverter, 12V dc Input, 200/220/230/240V ac Output
- RS-artikelnummer:
- 149-750
- Tillv. art.nr:
- NTU-3200-212EU
- Tillverkare / varumärke:
- MEAN WELL
Antal (1 enhet)*
9 573,40 kr
(exkl. moms)
11 966,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 7 enhet(er) levereras från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 573,40 kr |
*vägledande pris
- RS-artikelnummer:
- 149-750
- Tillv. art.nr:
- NTU-3200-212EU
- Tillverkare / varumärke:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Input Voltage | 12V dc | |
| Output Voltage | 200/220/230/240V ac | |
| Output Power Continuous | 3200W | |
| Output Power Intermittent | 6400W | |
| Output Power Waveform | Pure Sine Wave | |
| Välj alla | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 12V dc | ||
Output Voltage 200/220/230/240V ac | ||
Output Power Continuous 3200W | ||
Output Power Intermittent 6400W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The MEANWELL robust off-grid true sine wave DC-AC power inverter with a power output of 3200W. Its notable features include a digital design with MCU control, streamlined control circuitry for quick response to environmental changes, enhanced reliability, and a high-quality fan designed for low acoustic noise. With a peak power output of 6400W, it offers adjustable AC output voltage and frequency, along with a wide operating temperature range of -25°C to +70°C. Additionally, it incorporates complete protection features and can be combined with batteries for various applications.
True sine wave output (THD < 3%)
High surge power up to 6400W
Temperature controlled cooling fan
AC output voltage and frequency selectable by DIP switch
No-load dissipation <1.7W in standby saving mode
Wide operating temperature range -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status
High surge power up to 6400W
Temperature controlled cooling fan
AC output voltage and frequency selectable by DIP switch
No-load dissipation <1.7W in standby saving mode
Wide operating temperature range -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status
relaterade länkar
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 2200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output