MEAN WELL Pure Sine Wave 2200W Power Inverter, 12V dc Input, 200/220/230/240V ac Output

Antal (1 låda med 1 enhet)*

8 449,96 kr

(exkl. moms)

10 562,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
1 +8 449,96 kr

*vägledande pris

RS-artikelnummer:
149-389
Tillv. art.nr:
NTU-2200-212EU
Tillverkare / varumärke:
MEAN WELL
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MEAN WELL

Input Voltage

12V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

2200W

Output Power Intermittent

4400W

Output Power Waveform

Pure Sine Wave

RoHS-status: Undantagen

COO (Country of Origin):
CN
The MEANWELL 2200W highly reliable off-grid true sine wave DC-AC power inverter features digital design with MCU control, streamlined control circuitry for quick environmental response and improved reliability, high-quality fan with low acoustic noise, 4400W peak power, adjustable AC output voltage and frequency, wide -25°C to +70°C operating temperature range, complete protection features, and more. Combined with batteries, It is suitable for use in residential, commercial, marine, automotive, mining, construction sites, and remote areas without utility power access. Its output can power fans, TVs, radios, phone chargers, PCs/laptops, lighting, induction stoves, air conditioners, electronic tools, communication equipment, power distribution cabinets, outdoor camping equipment, marine AC power, factory equipment, and more.

True sine wave output (THD<3%)
High surge power up to 4400W
Temperature-controlled cooling fan
Selectable AC output voltage and frequency by DIP switches
No-load dissipation <1.7W in standby saving mode
Wide operating temperature range from -25°C to +70°C
Power ON-OFF remote control
Front panel indicator for operation status

relaterade länkar